
PKR108 | |
|---|---|
DigiKey Part Number | 679-PKR108-ND |
Manufacturer | |
Manufacturer Product Number | PKR108 |
Description | 8 POS KEYPAD, CAN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 8 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Non-Illuminated |
Datasheet | Datasheet |
Category | Key Type Rubber Overlay |
Manufacturer APEM Inc. | Output Type CAN Bus (CANopen) |
Series | Legend Targets |
Packaging Bag | Legend Color White |
Part Status Active | Key Color Black |
Switch Type Snap Dome | Mounting Type Panel Mount, Front |
Number of Keys 8 | Termination Style Connector |
Matrix (Columns x Rows) 3 x 2 | Operating Temperature -40°C ~ 70°C |
Illumination Non-Illuminated | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Legend Type Fixed | Operational Life 3,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,63000 € | 289,63 € |
| Unit Price without VAT: | 289,63000 € |
|---|---|
| Unit Price with VAT: | 344,65970 € |

