
PICOD307AK2 | |
---|---|
DigiKey Part Number | PICOD307AK2-ND |
Manufacturer | |
Manufacturer Product Number | PICOD307AK2 |
Description | SWITCH THUMB HEX COMP 0.1A 40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Hexadecimal Complement 0.1A @ 40VAC/DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Active | |
Output Code | Hexadecimal Complement | |
Read Out | 0 ~ 9, A ~ F | |
Number of Sections | 1 | |
Display Characters - Height | 0.094" (2.39mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 40VAC/DC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.300" (7.62mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Depth Behind Flange | 24.00mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 15,93170 € | 1.593,17 € |
Unit Price without VAT: | 15,93170 € |
---|---|
Unit Price with VAT: | 18,95872 € |