
PICOD301ALLS2 | |
|---|---|
DigiKey Part Number | 679-PICOD301ALLS2-ND |
Manufacturer | |
Manufacturer Product Number | PICOD301ALLS2 |
Description | SWITCH THUMBWHEEL HEX 0.1A 40V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Hexadecimal 0.1A @ 40VAC/DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style PC Pin with Component Mounting |
Part Status Active | End Caps Sold Separately |
Output Code Hexadecimal | Section Width 0.300" (7.62mm) |
Read Out 0 ~ 9, A ~ F | Operating Temperature -20°C ~ 60°C |
Number of Sections 1 | Depth Behind Flange 34.50mm |
Display Characters - Height 0.094" (2.39mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Pushwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 40VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,62360 € | 1.662,36 € |
| Unit Price without VAT: | 16,62360 € |
|---|---|
| Unit Price with VAT: | 19,78208 € |

