
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Card Edge/Solder Pad with Component Mounting |
Packaging Tray | End Caps Sold Separately |
Part Status Obsolete | Section Width 0.300" (7.62mm) |
Output Code Hexadecimal | Operating Temperature -20°C ~ 60°C |
Read Out 0 ~ 9, A ~ F | Depth Behind Flange 34.50mm |
Number of Sections 1 | Housing Material Polyphenylene Oxide (PPO) |
Display Characters - Height 0.094" (2.39mm) | Color Black |
Actuator Type Pushwheel | Electrical Life 100,000 Cycles |
Contact Rating @ Voltage 0.1A @ 40VAC/DC | Base Product Number |
Contact Material Copper Alloy |

