
PC2632 | |
|---|---|
DigiKey Part Number | 1040-1075-ND |
Manufacturer | |
Manufacturer Product Number | PC2632 |
Description | SWITCH JOYSTICK MINI PENDNT CTRL |
Customer Reference | |
Detailed Description | Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Actuator Type | - | |
Switch Function | - | |
Functions, Extra | - | |
Output | - | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |

