
PBARZAF3002Y0G | |
|---|---|
DigiKey Part Number | PBARZAF3002Y0G-ND |
Manufacturer | |
Manufacturer Product Number | PBARZAF3002Y0G |
Description | PIEZO SWITCH 24VAC/DC PNL GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 65,42300 € | 1.308,46 € |
| Unit Price without VAT: | 65,42300 € |
|---|---|
| Unit Price with VAT: | 77,85337 € |

