
PBARYACB000H3A | |
|---|---|
DigiKey Part Number | 679-PBARYACB000H3A-ND |
Manufacturer | |
Manufacturer Product Number | PBARYACB000H3A |
Description | PUSHBUTTON SWITCH PBA PIEZO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Cable Leads |
Type Piezo | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 75°C |
Current Rating (Amps) 200mA (AC/DC) | Mechanical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 80,30680 € | 2.007,67 € |
| Unit Price without VAT: | 80,30680 € |
|---|---|
| Unit Price with VAT: | 95,56509 € |

