
Category | Voltage Rating - AC 24 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Piezo | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function Off-On | Operating Temperature -40°C ~ 75°C |
Current Rating (Amps) 200mA (AC/DC) | Mechanical Life 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 107,31900 € | 2.146,38 € |
| Unit Price without VAT: | 107,31900 € |
|---|---|
| Unit Price with VAT: | 127,70961 € |

