
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Natural |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Piezo | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 75°C |
Current Rating (Amps) 200mA (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 39,97500 € | 799,50 € |
| Unit Price without VAT: | 39,97500 € |
|---|---|
| Unit Price with VAT: | 47,57025 € |

