
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Features Low Temperature Lubricant |
Type Piezo | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit | Operating Temperature -40°C ~ 75°C |
Switch Function Off-Mom | Electrical Life 50,000,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Base Product Number |
Voltage Rating - AC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 46,52200 € | 930,44 € |
| Unit Price without VAT: | 46,52200 € |
|---|---|
| Unit Price with VAT: | 55,36118 € |

