
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Natural |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Piezo | Features Low Temperature Lubricant |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 75°C |
Current Rating (Amps) 200mA (AC/DC) | Electrical Life 50,000,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,38000 € | 35,38 € |
| 20 | 29,18850 € | 583,77 € |
| 40 | 27,91275 € | 1.116,51 € |
| 60 | 27,19133 € | 1.631,48 € |
| 100 | 26,30780 € | 2.630,78 € |
| 260 | 24,72827 € | 6.429,35 € |
| Unit Price without VAT: | 35,38000 € |
|---|---|
| Unit Price with VAT: | 42,10220 € |

