
PBAR1AC2002K0G | |
|---|---|
DigiKey Part Number | 679-PBAR1AC2002K0G-ND |
Manufacturer | |
Manufacturer Product Number | PBAR1AC2002K0G |
Description | PUSHBUTTON SWITCH PBA PIEZO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Piezo | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Cable Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -40°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 53,23050 € | 1.064,61 € |
| Unit Price without VAT: | 53,23050 € |
|---|---|
| Unit Price with VAT: | 63,34430 € |

