
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 52,88425 € | 2.115,37 € |
| Unit Price without VAT: | 52,88425 € |
|---|---|
| Unit Price with VAT: | 62,93226 € |

