Parametric Equivalent
Parametric Equivalent

P65THR103 | |
|---|---|
DigiKey Part Number | 679-P65THR103-ND |
Manufacturer | |
Manufacturer Product Number | P65THR103 |
Description | SWITCH DIP ROTARY HEX 100MA 42V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 42VDC |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.256" (6.50mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 100mA | Body Material Thermoplastic |
Voltage Rating 42VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 30,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 30,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P65THR103L254 | APEM Inc. | 0 | 679-P65THR103L254-ND | 7,17360 € | Parametric Equivalent |
| P65THR703L254 | APEM Inc. | 0 | 679-P65THR703L254-ND | 7,04860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,05840 € | 402,92 € |
| Unit Price without VAT: | 8,05840 € |
|---|---|
| Unit Price with VAT: | 9,58950 € |

