Parametric Equivalent

P65THR101 | |
|---|---|
DigiKey Part Number | 679-P65THR101-ND |
Manufacturer | |
Manufacturer Product Number | P65THR101 |
Description | DIP ROTARY SWITCH P60 10MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Slide (Standard) Actuator 200mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 200mA | |
Voltage Rating | 42VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,24820 € | 362,41 € |
| Unit Price without VAT: | 7,24820 € |
|---|---|
| Unit Price with VAT: | 8,62536 € |

