Similar

P60AS703 | |
|---|---|
DigiKey Part Number | P60AS703-ND |
Manufacturer | |
Manufacturer Product Number | P60AS703 |
Description | SWITCH DIP ROTARY HEX 150MA 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC |
Category | Contact Material Stainless Steel |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.244" (6.20mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable No |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825007-8 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825007-8-ND | 2,96424 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,08420 € | 304,21 € |
| Unit Price without VAT: | 6,08420 € |
|---|---|
| Unit Price with VAT: | 7,24020 € |

