
P60A303L508 | |
|---|---|
DigiKey Part Number | 679-P60A303L508-ND |
Manufacturer | |
Manufacturer Product Number | P60A303L508 |
Description | DIP ROTARY SWITCH P60 10MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Stainless Steel |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.236" (6.00mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary with Shaft | Length 0.394" (10.01mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,66620 € | 383,31 € |
| Unit Price without VAT: | 7,66620 € |
|---|---|
| Unit Price with VAT: | 9,12278 € |

