
P60A302 | |
|---|---|
DigiKey Part Number | 679-P60A302-ND |
Manufacturer | |
Manufacturer Product Number | P60A302 |
Description | DIP ROTARY SWITCH P60 10MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Stainless Steel | |
Contact Finish | Gold | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.01mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,75780 € | 337,89 € |
| Unit Price without VAT: | 6,75780 € |
|---|---|
| Unit Price with VAT: | 8,04178 € |

