
P36THR301L254 | |
---|---|
DigiKey Part Number | P36THR301L254-ND |
Manufacturer | |
Manufacturer Product Number | P36THR301L254 |
Description | SWITCH ROTARY DIP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Position Actuator |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Actuator Type | - | |
Actuator Level | - | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | - | |
Mounting Type | - | |
Termination Style | - | |
Pitch | - | |
Washable | - | |
Features | - | |
Operating Temperature | - | |
Body Material | - | |
Length | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 6,12000 € | 306,00 € |
Unit Price without VAT: | 6,12000 € |
---|---|
Unit Price with VAT: | 7,28280 € |