
P36S302 | |
|---|---|
DigiKey Part Number | 679-P36S302-ND |
Manufacturer | |
Manufacturer Product Number | P36S302 |
Description | DIP ROTARY SWITCH P25 7MM LOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.151" (3.84mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -50°C ~ 125°C |
Voltage Rating 42VDC | Body Material Thermoplastic |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,34920 € | 267,46 € |
| Unit Price without VAT: | 5,34920 € |
|---|---|
| Unit Price with VAT: | 6,36555 € |

