Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P36S102

DigiKey Part Number
679-1954-ND
Manufacturer
Manufacturer Product Number
P36S102
Description
SW ROTARY DIP BCD COMP 0.1A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 100mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.152" (3.85mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed - Flux Protection
Operating Temperature
-30°C ~ 90°C
Body Material
Thermoplastic
Length
0.291" (7.40mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,42000 €8,42 €
106,98500 €69,85 €
506,11180 €305,59 €
1005,78300 €578,30 €
2505,39536 €1.348,84 €
5005,13754 €2.568,77 €
1.0004,90905 €4.909,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,42000 €
Unit Price with VAT:10,01980 €

Other Suppliers on DigiKey

417In Stock
Ships from WEC