
P36303L254 | |
|---|---|
DigiKey Part Number | 679-P36303L254-ND |
Manufacturer | |
Manufacturer Product Number | P36303L254 |
Description | DIP ROTARY SWITCH P25 7MM LOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.291" (7.39mm) |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -50°C ~ 125°C |
Voltage Rating 42VDC | Body Material Thermoplastic |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,27240 € | 313,62 € |
| Unit Price without VAT: | 6,27240 € |
|---|---|
| Unit Price with VAT: | 7,46416 € |

