
P25SMT103TR | |
|---|---|
DigiKey Part Number | 679-3634-2-ND - Tape & Reel (TR) 679-3634-1-ND - Cut Tape (CT) 679-3634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P25SMT103TR |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Body Material | - | |
Length | 0.276" (7.00mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,27300 € | 32,73 € |
| 25 | 3,03280 € | 75,82 € |
| 100 | 2,70330 € | 270,33 € |
| 250 | 2,51344 € | 628,36 € |
| 500 | 2,38548 € | 1.192,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 2,19203 € | 3.726,45 € |
| 3.400 | 2,09991 € | 7.139,69 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |



