
P25SMT101TR | |
---|---|
DigiKey Part Number | 679-P25SMT101TR-ND |
Manufacturer | |
Manufacturer Product Number | P25SMT101TR |
Description | DIP ROTARY SWITCH P60 10MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Body Material | - | |
Length | 0.276" (7.00mm) | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,12000 € | 7,12 € |
Unit Price without VAT: | 7,12000 € |
---|---|
Unit Price with VAT: | 8,47280 € |