
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Bat | |
Switch Function | 8-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 2A (AC) | |
Voltage Rating - AC | 125 V | |
Contact Material | Silver Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 50°C | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Full Boot | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 153,32800 € | 766,64 € |
| Unit Price without VAT: | 153,32800 € |
|---|---|
| Unit Price with VAT: | 182,46032 € |

