



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Bat | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 2A (AC) | |
Voltage Rating - AC | 125 V | |
Contact Material | Silver Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 50°C | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Half Boot | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 117,29000 € | 117,29 € |
5 | 102,30000 € | 511,50 € |
10 | 96,43900 € | 964,39 € |
25 | 89,18920 € | 2.229,73 € |
50 | 84,05780 € | 4.202,89 € |
100 | 79,21120 € | 7.921,12 € |
Unit Price without VAT: | 117,29000 € |
---|---|
Unit Price with VAT: | 139,57510 € |