Image for NVH2D1C0CP7S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVH2D1C0CP7S

DigiKey Part Number
679-NVH2D1C0CP7S-ND
Manufacturer
Manufacturer Product Number
NVH2D1C0CP7S
Description
THUMBSTICK JOYSTICK NV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Conical
Switch Function
4-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
12 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 65°C
Panel Cutout Dimensions
Circular - 16.20mm Dia
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Force
408gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20126,65800 €2.533,16 €
Manufacturers Standard Package
Unit Price without VAT:126,65800 €
Unit Price with VAT:150,72302 €