
Category | Voltage Rating - DC 12 V |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -40°C ~ 65°C |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Thumbstick, 2 - Axis | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Actuator Type Conical | Mechanical Life 1,000,000 Cycles |
Switch Function 4-Way Directional | Electrical Life 1,000,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 408gf |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 124,17500 € | 2.483,50 € |
| Unit Price without VAT: | 124,17500 € |
|---|---|
| Unit Price with VAT: | 147,76825 € |

