
Category | Current Rating (Amps) 50mA (DC) |
Manufacturer APEM Inc. | Voltage Rating - DC 12 V |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Type Thumbstick, 2 - Axis | Panel Cutout Dimensions Circular - 16.20mm Dia |
Actuator Type Castle | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Switch Function 4-Way Directional | Mechanical Life 1,000,000 Cycles |
Functions, Extra 1 Pushbutton | Electrical Life 1,000,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 408gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 152,75150 € | 3.055,03 € |
| Unit Price without VAT: | 152,75150 € |
|---|---|
| Unit Price with VAT: | 181,77429 € |

