
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Castle | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 65°C | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Force | 408gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 126,65800 € | 2.533,16 € |
| Unit Price without VAT: | 126,65800 € |
|---|---|
| Unit Price with VAT: | 150,72302 € |

