Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
NK236WH
NK236WH

NK236WH

DigiKey Part Number
679-1863-ND
Manufacturer
Manufacturer Product Number
NK236WH
Description
SWITCH SLIDE SPDT 500MA 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
1.40mm
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Sealed - Flux Protection
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Switch Travel
1.60mm
Mechanical Life
-
Electrical Life
2,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.083
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,54000 €5,54 €
104,61300 €46,13 €
254,27240 €106,81 €
1003,81230 €381,23 €
3003,50157 €1.050,47 €
5003,37380 €1.686,90 €
1.0003,21709 €3.217,09 €
2.5003,03786 €7.594,65 €
Manufacturers Standard Package
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,59260 €