NDS02V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 0,83929 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 0,52974 €
Datasheet
Image for NDS02V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS02V

DigiKey Part Number
679-NDS02V-ND
Manufacturer
Manufacturer Product Number
NDS02V
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.270" (6.85mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
24VDC
Length
0.350" (8.89mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDS02TVAPEM Inc.0679-NDS02TV-ND0,83929 €Parametric Equivalent
KAS1102ETE-Switch0EG4486-ND0,52974 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0080,80381 €810,24 €
Unit Price without VAT:0,80381 €
Unit Price with VAT:0,95653 €