
NDP08TV | |
|---|---|
DigiKey Part Number | 679-NDP08TV-ND |
Manufacturer | |
Manufacturer Product Number | NDP08TV |
Description | DIP SWITCH DP PIANO STYLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.850" (21.59mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP08RT | CIT Relay and Switch | 0 | 2449-KP08RT-ND | 0,80656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

