Parametric Equivalent

NDI04HV | |
|---|---|
DigiKey Part Number | 679-NDI04HV-ND |
Manufacturer | |
Manufacturer Product Number | NDI04HV |
Description | DIP SWITCH ND STANDARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.437" (11.10mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDI04H | APEM Inc. | 0 | NDI04H-ND | 0,86714 € | Parametric Equivalent |
| NDI04S | APEM Inc. | 0 | NDI04S-ND | 0,86714 € | Parametric Equivalent |
| 418117270904 | Würth Elektronik | 452 | 732-3834-5-ND | 1,04000 € | Parametric Equivalent |
| SD04H1BD | C&K | 294 | CKN10988-ND | 2,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 0,80381 € | 810,24 € |
| Unit Price without VAT: | 0,80381 € |
|---|---|
| Unit Price with VAT: | 0,95653 € |



