
NDI01S | |
|---|---|
DigiKey Part Number | NDI01S-ND |
Manufacturer | |
Manufacturer Product Number | NDI01S |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.137" (3.48mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDI01H | APEM Inc. | 0 | NDI01H-ND | 0,83988 € | Parametric Equivalent |
| KAE01LAGT | E-Switch | 5.134 | EG5071-ND | 1,20000 € | Similar |
| 418117270901 | Würth Elektronik | 11.463 | 732-3831-5-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,83988 € | 873,48 € |
| Unit Price without VAT: | 0,83988 € |
|---|---|
| Unit Price with VAT: | 0,99946 € |



