
NDA10TV | |
|---|---|
DigiKey Part Number | 679-NDA10TV-ND |
Manufacturer | |
Manufacturer Product Number | NDA10TV |
Description | DIP SWITCH DA RIGHT ANGLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.390" (9.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 1.050" (26.67mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206-10RAST | CTS Electrocomponents | 1.028 | CT20610RAST-ND | 1,61000 € | Parametric Equivalent |
| 78B10SRAT | Grayhill Inc. | 6 | GH7725-ND | 9,94000 € | Parametric Equivalent |
| KR10ET | CIT Relay and Switch | 0 | 2449-KR10ET-ND | 0,93063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,41236 € | 1.440,61 € |
| Unit Price without VAT: | 1,41236 € |
|---|---|
| Unit Price with VAT: | 1,68071 € |



