
MWZ101C01C01X01 | |
|---|---|
DigiKey Part Number | 679-3663-ND |
Manufacturer | |
Manufacturer Product Number | MWZ101C01C01X01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Termination Style Solder Lug |
Manufacturer APEM Inc. | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 153gf |
Packaging Box | Operating Position 0.325" (8.25mm) |
Part Status Active | Pretravel 0.030" (0.8mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,01035 € | 3.010,35 € |
| Unit Price without VAT: | 3,01035 € |
|---|---|
| Unit Price with VAT: | 3,58232 € |

