MT Series Paddle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG82AD4

DigiKey Part Number
679-3837-ND
Manufacturer
Manufacturer Product Number
MTG82AD4
Description
SWITCH TOGGLE SPDT 6A 30V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - DC
30 V
Actuator Type
Paddle
Actuator Length
16.32mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 17.65mm Dia
Bushing Thread
11/16-28
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Black Actuator
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,23000 €53,23 €
1045,91000 €459,10 €
2543,27720 €1.081,93 €
5041,38140 €2.069,07 €
10039,56540 €3.956,54 €
Manufacturers Standard Package
Unit Price without VAT:53,23000 €
Unit Price with VAT:63,34370 €