
MTG71AD2 | |
|---|---|
DigiKey Part Number | MTG71AD2-ND |
Manufacturer | |
Manufacturer Product Number | MTG71AD2 |
Description | SWITCH TOGGLE SPDT 4A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rocker | |
Actuator Length | 11.24mm | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 17.65mm Dia | |
Bushing Thread | 11/16-28 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Black Actuator | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,47610 € | 4.047,61 € |
| Unit Price without VAT: | 40,47610 € |
|---|---|
| Unit Price with VAT: | 48,16656 € |

