
Category | Actuator Type Rocker |
Mfr | Actuator Length 11.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 17.65mm Dia |
Mounting Type Panel Mount | Bushing Thread 11/16-28 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 4A (DC) | Actuator Material Thermoplastic |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,73910 € | 4.173,91 € |
| Unit Price without VAT: | 41,73910 € |
|---|---|
| Unit Price with VAT: | 49,66953 € |

