
MSSA22 | |
|---|---|
DigiKey Part Number | 679-MSSA22-ND |
Manufacturer | |
Manufacturer Product Number | MSSA22 |
Description | SWITCH SLIDE DPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Category | Voltage Rating - DC 30 V |
Manufacturer APEM Inc. | Actuator Type Standard |
Series | Actuator Length 2.00mm |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -10°C ~ 60°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 100mA (AC/DC) | Switch Travel 2.50mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |

