
MSS24AG | |
|---|---|
DigiKey Part Number | MSS24AG-ND |
Manufacturer | |
Manufacturer Product Number | MSS24AG |
Description | SWITCH SLIDE DP4T 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DP4T Through Hole |
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 10.40mm |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DP4T | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -10°C ~ 60°C |
Switch Function On-On-On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.00mm |
Voltage Rating - AC 20 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825200-2 | TE Connectivity ALCOSWITCH Switches | 0 | 1825200-2-ND | 44,92982 € | Direct |


