
MSS225RG | |
|---|---|
DigiKey Part Number | 679-1838-ND |
Manufacturer | |
Manufacturer Product Number | MSS225RG |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 9.50mm |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -10°C ~ 60°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.00mm |
Voltage Rating - AC 20 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571630-2 | TE Connectivity ALCOSWITCH Switches | 671 | 450-1590-ND | 4,09000 € | Similar |


