
MSL66 | |
|---|---|
DigiKey Part Number | MSL66-ND |
Manufacturer | |
Manufacturer Product Number | MSL66 |
Description | SWITCH SLIDE SP6T 200MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SP6T Through Hole |
Category | Actuator Length 14.20mm |
Manufacturer APEM Inc. | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit SP6T | Operating Temperature -10°C ~ 60°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Thermoplastic |
Current Rating (Amps) 200mA (AC/DC) | Switch Travel 4.00mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
Actuator Type Standard |

