
MS42R | |
|---|---|
DigiKey Part Number | MS42R-ND |
Manufacturer | |
Manufacturer Product Number | MS42R |
Description | SWITCH SLIDE 4PDT 300MA 6V |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | 4PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - |


