Similar

MS12STR | |
|---|---|
DigiKey Part Number | MS12STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MS12STR |
Description | SWITCH SLIDE SPDT 300MA 6V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 2.00mm |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -10°C ~ 60°C |
Contact Timing Not Specified | Actuator Material Thermoplastic |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JS102011CQN | C&K | 8.000 | 108-JS102011CQNTR-ND | 0,47603 € | Similar |


