
MPKES70B14 | |
---|---|
DigiKey Part Number | MPKES70B14-ND |
Manufacturer | |
Manufacturer Product Number | MPKES70B14 |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm), 0.850" (21.59mm) Skirt | |
Height | 0.540" (13.72mm) | |
Indicator | Line on Side and Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,08531 € | 2.170,62 € |
Unit Price without VAT: | 1,08531 € |
---|---|
Unit Price with VAT: | 1,29152 € |