
MPKA90B14 | |
|---|---|
DigiKey Part Number | MPKA90B14-ND |
Manufacturer | |
Manufacturer Product Number | MPKA90B14 |
Description | KNOB RIBBED W/SKIRT 0.250" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Skirt Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.960" (24.30mm), 1.360" (34.50mm) Skirt | |
Height | 0.850" (21.50mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77919 € | 1.779,19 € |
| Unit Price without VAT: | 1,77919 € |
|---|---|
| Unit Price with VAT: | 2,11724 € |







