
MPK70B14 | |
|---|---|
DigiKey Part Number | MPK70B14-ND |
Manufacturer | |
Manufacturer Product Number | MPK70B14 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.740" (18.80mm), 0.980" (24.90mm) Skirt |
Manufacturer APEM Inc. | Height 0.579" (14.70mm) |
Series | Indicator Dot on Skirt |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,11252 € | 2.225,04 € |
| Unit Price without VAT: | 1,11252 € |
|---|---|
| Unit Price with VAT: | 1,32390 € |







