cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPG306BT

DigiKey Part Number
MPG306BT-ND
Manufacturer
Manufacturer Product Number
MPG306BT
Description
SW PIANO DIP DPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch DPST-NO/NC 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
DPST-NO/NC
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.381" (9.68mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-25°C ~ 70°C
Body Material
Polyamide (PA), Nylon
Length
1.250" (31.75mm)
Mechanical Life
3,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0083,52192 €3.550,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,52192 €
Unit Price with VAT:4,19108 €